Essentra Round Nylon Spacer R908-7 1.1 mm
- RS庫存編號:
- 109-446
- Distrelec 貨號:
- 304-36-893
- 製造零件編號:
- R908-7
- 製造商:
- Essentra
小計(1 袋,共 1000 件)*
TWD18,937.00
(不含稅)
TWD19,883.85
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | TWD18,937.00 | TWD18.937 |
* 參考價格
- RS庫存編號:
- 109-446
- Distrelec 貨號:
- 304-36-893
- 製造零件編號:
- R908-7
- 製造商:
- Essentra
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Essentra | |
| Product Type | Spacer | |
| Length | 1.1mm | |
| Material | Nylon | |
| Shape | Round | |
| Inside Diameter | 2.7mm | |
| Outside Diameter | 2.7mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Essentra | ||
Product Type Spacer | ||
Length 1.1mm | ||
Material Nylon | ||
Shape Round | ||
Inside Diameter 2.7mm | ||
Outside Diameter 2.7mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
The Essentra round plastic spacer R908 7 is a versatile and reliable component that finds applications in electrical systems, telecommunications, and electronics industries. white colored spacer is made of modified nylon 6 RMS 60 material and is designed with different standoff lengths. Its durability and functionality make it suitable for various electrical, electronics, and telecommunications systems.
Made of white color modified nylon 6 RMS 60
Designed with different standoff lengths for flexibility
Suitable for electrical, electronics, and telecommunications systems
Provides reliable and durable support in various applications
相關連結
- Essentra Round Nylon Spacer R908-3 4.8 mm
- Essentra Round Nylon Spacer R912-7 11.1 mm
- Essentra Nylon Round Spacer Spacer
- Essentra Round Nylon Spacer R907-3 4.8 mm
- Essentra Round Nylon Spacer RTSN-M3-10-6-1 10 mm
- Essentra Round Nylon Spacer RTSN-M3-12-6-1 12 mm
- Essentra Round Nylon Spacer RTSN-M3-20-6-1 20 mm
- Essentra Nylon Self-Retaining Spacer Spacer for 4.7 mm PCB Hole