小計(1 件)*
TWD3,923.00
(不含稅)
TWD4,119.15
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 98 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,923.00 |
* 參考價格
- RS庫存編號:
- 245-782
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | IO-Link Mounting Base | |
| Current Type | DC | |
| Light Effect | Continuous | |
| Mount Type | Pole, Direct | |
| Current Consumption | 475mA | |
| Series | RS PRO | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Housing Colour | Black | |
| Maximum Operating Temperature | 50°C | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Standards/Approvals | RoHS Compliant, CE/UL/UKCA/WEEE/FCC | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type IO-Link Mounting Base | ||
Current Type DC | ||
Light Effect Continuous | ||
Mount Type Pole, Direct | ||
Current Consumption 475mA | ||
Series RS PRO | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Housing Colour Black | ||
Maximum Operating Temperature 50°C | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Standards/Approvals RoHS Compliant, CE/UL/UKCA/WEEE/FCC | ||
不相容
RS PRO Signal Tower – Light Base Unit, Direct Mount or Pole Mount, 24 V
Introducing the RS PRO 24V Signal Tower Light Base Unit – your ultimate solution for enhanced safety and productivity. This sleek and durable signal tower is designed to work seamlessly with flashing/buzzer units and LED modules, ensuring clear and effective communication even in harsh environments. Its robust construction is built to withstand tough conditions, providing reliability and longevity. The light base unit offers quick and easy direct mount or pole mount with M12 connection, meeting all your signalling needs with efficiency and reliability.
Features and Benefits
You May Also Need
Compatibility
Applications
相關連結
- RS PRO IO-Link Mounting Base, IP65 24V Direct
- AUER Signal CT5MC5IO Series IO-Link Mounting Base 24V IP65
- AUER Signal CT5KR1IO Series IO-Link Mounting Base 24V IP65
- RS PRO IO-Link Signal Tower, IP65 24V Pole
- Patlite LR6-IL Series White Flashing LED Bulb 24V dc IP65
- AUER Signal PC7BLVIO Series IO-Link Mounting Base 24V IP66, IP67
- AUER Signal PC7MC5IO Series IO-Link Mounting Base 24V IP67, IP66
- Patlite NE-I Series Cyan Amber Red Green IO-Link Signal Beacon with Buzzer, IP65 24V dc Direct