可享批量折扣
查看批量定價選項小計(1 件)*
TWD233.00
(不含稅)
TWD244.65
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 63 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD233.00 |
| 5 - 9 | TWD226.00 |
| 10 + | TWD223.00 |
* 參考價格
- RS庫存編號:
- 257-6758
- 製造零件編號:
- TS2133-A
- 製造商:
- Okdo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Okdo | |
| Technology | LM386 Amplifier | |
| Product Type | Sound Sensor | |
| Output Type | Analogue | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 5V | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Okdo | ||
Technology LM386 Amplifier | ||
Product Type Sound Sensor | ||
Output Type Analogue | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 5V | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Okdo TelePort sound sensor, aiming at the detection of the sound intensity. Based on the LM386 amplifier, it can amplify the detected sound. Then the Arduino will sense it and turn sound signals into the the analog signals, that is, the voltage value by feedback can demonstrate the sound intensity. In addition, the blue potentiometer is used to adjust the sound intensity.
Compatible with RJ11 6P6C OKdo TelePort Control boards and expansion shields
Used for detecting the ambient loudness in an environment
Make interactive circuits such as a voice-operated switch
Note
For use with micro:bit, please order the Okdo BBC Micro:bit Expansion Board
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
For use with Arduino, please order the Okdo Control Board for Arduino
Cable required: Okdo OR0388 Cable Kit | RS
相關連結
- STMicroelectronics 5-Pin Sound Sensor Surface RHLGA-5L 1.52 V 3.6V
- TS2166-A Okdo Ambient Light Sensor NPN Type Analogue
- Vishay Hall Effect Sensor 5 V dc 5V
- Okdo DHT11 Series ±5 %, 11-Pin
- Okdo 5 Output Barrel AC/DC Adapter Interchangeable 20 W 5V dc Output, 4 A
- Infineon 5-Pin Sound Sensor Surface LLGA 1.8 V 3.6V
- Infineon 5-Pin Sound Sensor Surface PG-TLGA-5-6 1.62 V 3.6V
- Vishay Hall Effect Sensor Flange Block Body, 5 V dc 5V dc