Crydom PM67 Series Solid State Relay, 25 A Load, Panel Mount, 600 V ac Load, 280V ac/dc Control
- RS庫存編號:
- 227-0934
- 製造零件編號:
- PM6760A25RP
- 製造商:
- Crydom
小計(1 件)*
TWD9,096.00
(不含稅)
TWD9,550.80
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2026年11月16日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD9,096.00 |
* 參考價格
- RS庫存編號:
- 227-0934
- 製造零件編號:
- PM6760A25RP
- 製造商:
- Crydom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 25A | |
| Mount Type | Panel | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 280V ac/dc | |
| Minimum Control Voltage | 90V ac/dc | |
| Series | PM67 | |
| Terminal Type | Cage Clamp | |
| Contact Configuration | 3PST | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -40°C | |
| Switching Function | Zero Voltage Turn-On Switching | |
| Maximum Operating Temperature | 80°C | |
| Length | 54.7mm | |
| Width | 67.5mm | |
| Standards/Approvals | CE, cURus, GBT 26572-2011, IEC, RoHS, VDE | |
| Height | 91.8mm | |
| Output Type | AC | |
| Off State Leakage Current | 1mA | |
| Capacitance | 25pF | |
| 選取全部 | ||
|---|---|---|
品牌 Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 25A | ||
Mount Type Panel | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 280V ac/dc | ||
Minimum Control Voltage 90V ac/dc | ||
Series PM67 | ||
Terminal Type Cage Clamp | ||
Contact Configuration 3PST | ||
IP Rating IP20 | ||
Minimum Operating Temperature -40°C | ||
Switching Function Zero Voltage Turn-On Switching | ||
Maximum Operating Temperature 80°C | ||
Length 54.7mm | ||
Width 67.5mm | ||
Standards/Approvals CE, cURus, GBT 26572-2011, IEC, RoHS, VDE | ||
Height 91.8mm | ||
Output Type AC | ||
Off State Leakage Current 1mA | ||
Capacitance 25pF | ||
The Sensata / Crydom PM67 is a compact 3-phase solid state relay in a panel mountable 67.5mm wide package. Its built-in overvoltage protection and the optional over temperature protection make it suitable for demanding heating, motion and lighting applications. It has 48 to 600 VAC operational voltage and 25 A rated load current.
IP20 touch-safe housing
AC or DC control
cURus and VDE approved
相關連結
- Crydom PM67 Series Solid State Relay Panel Mount 280V ac/dc Control
- Crydom PM67 Series Solid State Relay Panel Mount 280V ac/dc Control
- Crydom PM67 Series Solid State Relay Panel Mount 280V ac/dc Control
- Crydom PM67 Series Solid State Relay Panel Mount 280V ac/dc Control
- Crydom PM67 Series Solid State Relay Panel Mount 280V ac/dc Control
- Crydom PM67 Series Solid State Relay Panel Mount 280V ac/dc Control
- Crydom PM67 Series Solid State Relay Panel Mount 32V Control
- Crydom PM67 Series Solid State Relay Panel Mount 32V Control