Crydom DR45 Series Solid State Relay, 45 A Load, DIN Rail Mount, 600 V ac Load, 280V ac/dc Control
- RS庫存編號:
- 227-0855
- 製造零件編號:
- DR4560A45PJ
- 製造商:
- Crydom
小計(1 件)*
TWD10,941.00
(不含稅)
TWD11,488.05
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 從 2027年3月10日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD10,941.00 |
* 參考價格
- RS庫存編號:
- 227-0855
- 製造零件編號:
- DR4560A45PJ
- 製造商:
- Crydom
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Crydom | |
| Product Type | Solid State Relay | |
| Maximum Load Current | 45A | |
| Mount Type | DIN Rail | |
| Maximum Load Voltage | 600V ac | |
| Minimum Load Voltage | 48V ac | |
| Maximum Control Voltage | 280V ac/dc | |
| Minimum Control Voltage | 90V ac/dc | |
| Series | DR45 | |
| Terminal Type | Cage Clamp | |
| IP Rating | IP20 | |
| Contact Configuration | SPST-NO | |
| Switching Function | Zero Voltage Turn-On Switching | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | IEC, CE, cULus, EMC, GBT 26572-2011, RoHS, VDE | |
| Width | 45mm | |
| Height | 92mm | |
| Length | 136mm | |
| Capacitance | 8pF | |
| Off State Leakage Current | 1mA | |
| Output Type | AC | |
| 選取全部 | ||
|---|---|---|
品牌 Crydom | ||
Product Type Solid State Relay | ||
Maximum Load Current 45A | ||
Mount Type DIN Rail | ||
Maximum Load Voltage 600V ac | ||
Minimum Load Voltage 48V ac | ||
Maximum Control Voltage 280V ac/dc | ||
Minimum Control Voltage 90V ac/dc | ||
Series DR45 | ||
Terminal Type Cage Clamp | ||
IP Rating IP20 | ||
Contact Configuration SPST-NO | ||
Switching Function Zero Voltage Turn-On Switching | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals IEC, CE, cULus, EMC, GBT 26572-2011, RoHS, VDE | ||
Width 45mm | ||
Height 92mm | ||
Length 136mm | ||
Capacitance 8pF | ||
Off State Leakage Current 1mA | ||
Output Type AC | ||
The Sensata / Crydom DR45 is a powerful and compact solid state relay in a DIN rail 45mm wide package offering mounting flexibility (on panel or DIN rail) and convenient input connection options. It has 48 to 600 VAC operational voltage and 45 A rated load current.
Contactor configuration
AC or DC control
C-UL-US Listed and VDE approved
相關連結
- Crydom DR45 Series Solid State Relay DIN Rail Mount 280V ac/dc Control
- Crydom DR45 Series Solid State Relay DIN Rail Mount 280V ac/dc Control
- Crydom DR45 Series Solid State Relay DIN Rail Mount 32V Control
- Crydom DR45 Series Solid State Relay DIN Rail Mount 32V Control
- Crydom CW48 Series Solid State Relay Panel Mount 280V ac Control
- Crydom CW48 Series Solid State Relay Panel Mount 280V ac Control
- Crydom CW24 Series Solid State Relay Panel Mount 280V ac Control
- Crydom CW24 Series Solid State Relay Panel Mount 280V ac Control