Schneider Electric ABS Series Industrial Mount Solid State Relays, Plug-in Mount, 24 V dc Load, 48V Control

小計(1 件)*

TWD1,393.00

(不含稅)

TWD1,462.65

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 13 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,393.00

* 參考價格

RS庫存編號:
653-966
製造零件編號:
ABS7EC3E2
製造商:
Schneider Electric
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Schneider Electric

Product Type

Industrial Mount Solid State Relays

Mount Type

Plug-in

Maximum Load Voltage

24V dc

Minimum Load Voltage

5V dc

Minimum Control Voltage

24V dc

Maximum Control Voltage

48V

Series

ABS

IP Rating

IP67, IP20

Standards/Approvals

REACH

Width

12.5mm

COO (Country of Origin):
LV
The Schneider Electric Plug-in solid state relay is designed for efficient control in various applications, particularly in automation systems. With a compact width of just 12.5 mm, it seamlessly integrates into your existing infrastructure. Operating on a discrete input voltage of 48 V DC, this relay provides high reliability and durability, making it an ideal choice for demanding environments. It boasts rapid response times, ensuring quick switching operations, while its compatibility with multiple product models within the ABE7 range enhances its versatility. The relay is a key component in enhancing system performance and reliability, ensuring that your operations run smoothly.

Compact design with a width of only 12.5 mm for space-saving installations

Features response times of <= 0.05 ms from state 0 to 1 and <= 0.4 ms from state 1 to 0 for rapid switching performance

Compatible with ABE7P16F310E, ABE7P16F312, and ABE7P16F310 for versatile use

Handles discrete output voltage ranging from 5 to 24 V DC, providing flexibility in applications

Weighs just 0.014 kg, facilitating easy installation and handling

Available in various package types, enhancing convenience for bulk purchasing

Manufactured under stringent quality standards, ensuring reliability and long-lasting performance

Country of origin is France, reflecting high manufacturing standards and quality assurance

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。