小計(1 件)*
TWD562.00
(不含稅)
TWD590.10
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD562.00 |
* 參考價格
- RS庫存編號:
- 254-491
- 製造零件編號:
- 263116 Z-NH-2/TR
- 製造商:
- Eaton
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Eaton | |
| Fuse Type | NH | |
| Product Type | Solid Link | |
| Height | 65mm | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Eaton | ||
Fuse Type NH | ||
Product Type Solid Link | ||
Height 65mm | ||
Standards/Approvals RoHS | ||
豁免
- COO (Country of Origin):
- HU
The Eaton isolating blade from Eaton is engineered for efficiency and reliability, catering specifically to the needs of modern electrical systems. Crafted within a robust NH2 frame, this device provides a rated operational current of 400A, ensuring high performance even in demanding applications. Its compact design not only optimises space but also simplifies installation, making it an ideal choice for a variety of Low Voltage HRC solid link requirements. Furthermore, the isolating blade meets stringent RoHS compliance, highlighting Eatons commitment to sustainability. Designed with precision, it encapsulates advanced technology aimed at enhancing operational safety and stability, thus facilitating seamless electrical control in various environments.
Designed for easy installation in confined spaces
Delivers exceptional performance and longevity in operational environments
Meets international safety and environmental standards
Compatible with both 185 mm and 60 mm systems
Optimises power management with low power loss at rated current
Constructed to provide assurance of safety through robust design