Weller WXsmart Smart Digital Power Unit 300 W, 230V, 2 Outputs
- RS庫存編號:
- 252-8215
- Distrelec 貨號:
- 303-44-825
- 製造零件編號:
- T0053451699
- 製造商:
- Weller
小計(1 件)*
TWD47,111.00
(不含稅)
TWD49,466.55
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
- 加上 4 件從 2027年1月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD47,111.00 |
* 參考價格
- RS庫存編號:
- 252-8215
- Distrelec 貨號:
- 303-44-825
- 製造零件編號:
- T0053451699
- 製造商:
- Weller
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Weller | |
| Product Type | Power Unit | |
| Model Number | WXsmart | |
| Plug Type | Type G - British 3-Pin, Type F - Schuko | |
| Tasks Supported | Soldering | |
| Power Rating | 300W | |
| Input Voltage | 230V | |
| Soldering Tip Temperature | 450°C | |
| Number of Outputs | 2 | |
| Display Type | Digital | |
| ESD Safe | Yes | |
| Standards/Approvals | RoHS | |
| Series | Smart | |
| 選取全部 | ||
|---|---|---|
品牌 Weller | ||
Product Type Power Unit | ||
Model Number WXsmart | ||
Plug Type Type G - British 3-Pin, Type F - Schuko | ||
Tasks Supported Soldering | ||
Power Rating 300W | ||
Input Voltage 230V | ||
Soldering Tip Temperature 450°C | ||
Number of Outputs 2 | ||
Display Type Digital | ||
ESD Safe Yes | ||
Standards/Approvals RoHS | ||
Series Smart | ||
- COO (Country of Origin):
- MX
Weller Power Unit, LCD Display, 450 °C Maximum Operating Temperature - T0053451699
This power unit by Weller featuring an LCD display and a power output of 300W at 230V, is the ideal solution for a variety of soldering tasks. Offering advanced technical specifications like ESD safety and dual output channels, the power unit ensures ideal performance and versatility.
Features & Benefits
• Dual output channels for multi-tasking capabilities
• ESD safe design for enhanced safety during soldering tasks
• LCD display for easy monitoring of temperature settings
• Wide temperature range from 100°C to 450°C for flexibility in various applications
• Maximum power output of 300W ensures efficient operation
• Easily expandable to a full rework station with WXair rework module
Applications
• Can be used for desoldering, hot air soldering, and general soldering tasks
• Suitable for a wide range of component sizes from 0402 to 1612 and beyond
Can it be used for heavy-duty soldering tasks?
This power unit is designed to handle heavy-duty soldering tasks with its 300W power output and advanced features.
Will it provide complete transparency in the soldering process?
Yes, the WXsmart platform ensures full process documentation and high process control for a seamless soldering experience.
Is it secure against cyber attacks?
Yes, this power unit features built-in protection against cyber attacks, providing a high level of security for users.
相關連結
- Weller WXS2020 Smart Digital Rework Station 300 W 2 Outputs
- Weller WXD 2 Digital Power Unit 240 W 2 Outputs
- Weller WR 2 Digital Power Unit 250 W 2 Outputs
- Weller WXR3 Power Unit 420 W 3 Outputs
- Weller WR 3M Power Unit 360 W 3 Outputs
- Weller WT 2M Power Unit 150 W 2 Outputs
- Weller WX 2 Power Unit 240 W 2 Outputs
- Weller WXD 2020 Digital Rework Station 240 W 2 Outputs