Weller Battery Soldering Iron, 12 W, for use with ToughSystem
- RS庫存編號:
- 232-2983
- Distrelec 貨號:
- 302-27-948
- 製造零件編號:
- WLBRK12EU
- 製造商:
- Weller
小計(1 件)*
TWD3,612.00
(不含稅)
TWD3,792.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 178 件準備從其他地點送貨
- 加上 120 件從 2027年1月21日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD3,612.00 |
* 參考價格
- RS庫存編號:
- 232-2983
- Distrelec 貨號:
- 302-27-948
- 製造零件編號:
- WLBRK12EU
- 製造商:
- Weller
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Weller | |
| Power Type | Battery | |
| Product Type | Soldering Iron | |
| Sub Type | USB Rechargeable Electric Soldering Iron | |
| Power Rating | 12W | |
| Plug Type | USB | |
| For Use With | ToughSystem | |
| Soldering Tip Temperature | 510°C | |
| Standards/Approvals | UPC | |
| 選取全部 | ||
|---|---|---|
品牌 Weller | ||
Power Type Battery | ||
Product Type Soldering Iron | ||
Sub Type USB Rechargeable Electric Soldering Iron | ||
Power Rating 12W | ||
Plug Type USB | ||
For Use With ToughSystem | ||
Soldering Tip Temperature 510°C | ||
Standards/Approvals UPC | ||
- COO (Country of Origin):
- CN
Weller Soldering Iron, 12W Power Rating, 510°C Soldering Tip Temperature - WLBRK12EU
This soldering iron is a compact, USB-powered tool designed for on-site electrical and electronics work. It operates from an internal battery via a USB plug and is engineered to integrate with the ToughSystem environment, delivering focused heat for assembly and repair tasks while remaining portable for field use.
Features and Benefits:
• 12W power rating delivers controlled heat for small components
• Soldering tip reaches 510°C for rapid melting and wetting
• USB rechargeability enables convenient battery replenishment
• Battery operation removes dependence on mains sockets
• UPC approval confirms adherence to defined product standards
• Soldering tip reaches 510°C for rapid melting and wetting
• USB rechargeability enables convenient battery replenishment
• Battery operation removes dependence on mains sockets
• UPC approval confirms adherence to defined product standards
Applications
• Suitable for electronics assembly and circuit repairs
• Ideal for maintenance tasks within ToughSystem kits
• Used with handheld repair work in workshops and field sites
• Can be used for precision soldering on small components
• Ideal for maintenance tasks within ToughSystem kits
• Used with handheld repair work in workshops and field sites
• Can be used for precision soldering on small components
How is the tool powered when away from a mains outlet?
It runs from an internal battery and is recharged through a USB plug for portable operation.
What level of tip temperature can I expect during use?
The tip attains 510°C, providing sufficient thermal energy for rapid solder melting on common electronic joints.
Is the device compatible with modular storage or transport systems?
It is designed for use with ToughSystem, allowing straightforward integration into those tool organisation solutions.
相關連結
- Weller 2 mm Screwdriver Soldering Iron Tip for use with WLIBAK8 Battery Iron
- Weller 0.3 mm Conical Soldering Iron Tip for use with WLIBA4 Battery Iron
- Weller 0.3 mm Conical Soldering Iron Tip for use with WLIBAK8 Battery Iron
- Weller Gas Soldering Iron, for use with WE1 Soldering Iron Stations
- Weller Soldering Accessory Soldering Iron Heating Element, for use with WTP90/WXP90 Soldering Irons
- Weller Soldering Accessory Soldering Iron Barrel, for use with LR21/TCPS/TCP50 Soldering Irons
- Weller Soldering Accessory Soldering Iron Barrel, for use with WP 80 Soldering Iron
- Weller Soldering Accessory Soldering Iron Hand Piece, for use with LR21 Soldering Iron