Chemelex Red Polyolefin Solder Sleeve 42mm Length 2.7 mm Cable Diameter
- RS庫存編號:
- 349-830
- Distrelec 貨號:
- 304-46-434
- 製造零件編號:
- CWT 9002
- 製造商:
- Chemelex
可享批量折扣
查看批量定價選項小計(1 件)*
TWD56.00
(不含稅)
TWD58.80
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 150 件準備從其他地點送貨
- 加上 400 件從 2026年11月30日 起發貨
- 加上 1,000 件從 2026年12月11日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 9 | TWD56.00 |
| 10 - 24 | TWD52.00 |
| 25 + | TWD50.00 |
* 參考價格
- RS庫存編號:
- 349-830
- Distrelec 貨號:
- 304-46-434
- 製造零件編號:
- CWT 9002
- 製造商:
- Chemelex
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Chemelex | |
| Product Type | Solder Sleeve | |
| Sub Type | Wire Splice | |
| Sleeve Length | 42mm | |
| Material | Polyolefin | |
| Voltage | 60V | |
| Maximum Cable Diameter | 2.7mm | |
| Colour | Red | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL | |
| Series | CWT 9002 | |
| 選取全部 | ||
|---|---|---|
品牌 Chemelex | ||
Product Type Solder Sleeve | ||
Sub Type Wire Splice | ||
Sleeve Length 42mm | ||
Material Polyolefin | ||
Voltage 60V | ||
Maximum Cable Diameter 2.7mm | ||
Colour Red | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL | ||
Series CWT 9002 | ||
不相容
- COO (Country of Origin):
- MX
The nVent Raychem Solder sleeve Wire Splice is red with a maximum outer diameter of 2.8mm. It is designed for wire sizes ranging from 0.6 to 2.0mm².
Colour red
Voltage max 600V
Halogen free
相關連結
- TE Connectivity Red Polyolefin Solder Sleeve 42mm Length 2.7 mm Cable Diameter 300 μm Cable Diameter
- Chemelex Yellow Polyolefin Solder Sleeve 42mm Length 5.8 mm Cable Diameter
- Chemelex Blue Polyolefin Solder Sleeve 42mm Length 4.5 mm Cable Diameter 1.8 mm Cable Diameter
- TE Connectivity Red Polyolefin Solder Sleeve 42mm Length 2.7 mm Cable Diameter 1.3 mm Cable Diameter
- TE Connectivity Clear Polyolefin Solder Sleeve 42mm Length 2.7 mm Cable Diameter 1.3 mm Cable Diameter
- TE Connectivity Transparent Polyolefin Solder Sleeve 42mm Length 2.7 mm Cable Diameter 1.3 mm Cable Diameter
- Chemelex Grey Polyolefin Solder Sleeve 7 mm Cable Diameter 1.8 mm Cable Diameter
- Chemelex Clear Polyolefin Solder Sleeve 26mm Length 1.7 mm Cable Diameter 400 μm Cable Diameter