NEMIQ Solar Cable 6 mm² CSA Halogen Free, 90 °C, -15 °C 100 m Black
- RS庫存編號:
- 350-091
- 製造零件編號:
- 50370-100 SOL
- 製造商:
- NEMIQ
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 350-091
- 製造零件編號:
- 50370-100 SOL
- 製造商:
- NEMIQ
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | NEMIQ | |
| Fire Behaviour | Halogen Free | |
| Product Type | Solar Cable | |
| Cross Sectional Area | 6mm² | |
| Voltage | 1kV | |
| Jacket Colour | Black | |
| Standards/Approvals | REACH No SVHC (Latest. 21 Jan 2025), RoHS 3 (2015/863) | |
| Maximum Operating Temperature | 90°C | |
| Minimum Operating Temperature | -15°C | |
| Cable Length | 100m | |
| 選取全部 | ||
|---|---|---|
品牌 NEMIQ | ||
Fire Behaviour Halogen Free | ||
Product Type Solar Cable | ||
Cross Sectional Area 6mm² | ||
Voltage 1kV | ||
Jacket Colour Black | ||
Standards/Approvals REACH No SVHC (Latest. 21 Jan 2025), RoHS 3 (2015/863) | ||
Maximum Operating Temperature 90°C | ||
Minimum Operating Temperature -15°C | ||
Cable Length 100m | ||
- COO (Country of Origin):
- CN
The NEMIQ Solar connection cable is a reliable and durable solution for connecting solar panels, junction boxes, and frequency converters. It offers excellent resistance to mechanical impact, ensuring longevity and performance in demanding environments.
Chemicals resistance and UV resistance
Halogen free
Inner sheath Polyolefin for robust insulation
Outer sheath Polyolefin for added protection and durability
RoHS compliant
相關連結
- NEMIQ Solar Cable 4 mm² CSA Halogen Free -15 °C 100 m Black
- NEMIQ Solar Cable 4 mm² CSA Halogen Free -15 °C 100 m Red
- NEMIQ Solar Cable 6 mm² CSA CPR 40 °C 100 m Red
- NEMIQ Solar Cable 6 mm² CSA CPR 40 °C 100 m Black
- NEMIQ Solar Cable 4 mm² CSA Flame Retardant -40 °C 100 m Red
- NEMIQ Solar Cable 4 mm² CSA Flame Retardant -40 °C 100 m Black
- Helukabel Solar Cable 6 mm² CSA Halogen Free -40 °C 100 m Black
- Staubli Solar Cable 2.5 mm² CSA Flame Retardant 90 °C, -40 °C Black