GearWrench Socket with Long Handle, 0 mm Overall
- RS庫存編號:
- 286-5090
- 製造零件編號:
- 81230P
- 製造商:
- GearWrench
小計(1 件)*
TWD9,460.00
(不含稅)
TWD9,933.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD9,460.00 |
* 參考價格
- RS庫存編號:
- 286-5090
- 製造零件編號:
- 81230P
- 製造商:
- GearWrench
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | GearWrench | |
| Product Type | Socket | |
| Handle Type | Long | |
| Head Shape | Enclosed | |
| Overall Length | 0mm | |
| Drive Type | Square | |
| VDE/1000V Approved | No | |
| Material | Alloy Steel | |
| Finish | Full Polished | |
| Standards/Approvals | RoHS Exempt | |
| 選取全部 | ||
|---|---|---|
品牌 GearWrench | ||
Product Type Socket | ||
Handle Type Long | ||
Head Shape Enclosed | ||
Overall Length 0mm | ||
Drive Type Square | ||
VDE/1000V Approved No | ||
Material Alloy Steel | ||
Finish Full Polished | ||
Standards/Approvals RoHS Exempt | ||
豁免
- COO (Country of Origin):
- TW
The GearWrench 120XP ratchets take access and speed to the next level, making it easier and quicker to complete jobs. The double stacked pawl design gives 120 positions providing a 3 degree ratcheting arc. All of the ratchets feature a low profile head and flush mounted on/off switch, allowing better access in tight spaces.
Flexible head provides access for hard to reach fasteners
Longer reach handle to access hard-to-reach fasteners
Enclosed head design for extreme resistance to dirt infiltration
相關連結
- GearWrench Socket Spanner Set with Ratchet Handle, 6.97 in Overall
- GearWrench 12.7 mm Ratchet with Straight Handle, 279.91 mm Overall
- GearWrench 3/8 in Ratchet with Ratchet Handle, 212.85 mm Overall
- SAM 10 mm Socket Wrench with Long Handle, 179 mm Overall
- SAM 3/32 in Socket Wrench with Long Handle, 85 mm Overall
- SAM 3/8 in Socket Wrench with Long Handle, 169 mm Overall
- GearWrench Ratchet with Cushion Grip Handle
- GearWrench 9.53 mm Finger Control Ratchet with Ratchet Handle