Nidec Components Panel Slide Switch SPDT Latching 15A

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加25件可節省2%

查看批量定價選項

小計(1 件)*

TWD155.00

(不含稅)

TWD162.75

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 24TWD155.00-
25 - 99TWD151.002%
100 +TWD148.004%

* 參考價格

RS庫存編號:
762-5362
製造零件編號:
ES115D12-Z
製造商:
Nidec Components
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Nidec Components

Contact Configuration

SPDT

Product Type

Slide Switch

Mount Type

Panel

Switch Operation

Latching

Switch Contact Current

15A

Terminal Type

Solder Lug

Illuminated

No

Contact AC Voltage

250V ac

Switch Configuration

On-On

Series

ES

Depth

34.2mm

Width

14.4mm

Length

42mm

Standards/Approvals

UL, RoHS, CSA

Mechanical Life

20000Cycles

COO (Country of Origin):
CN

Fujisoku Miniature Slide Switches - ES & S Series


The Fuijsoku miniature ES and S series of Slide Switches can be used in many applications that require high power switching. These panel mounting Slide Switches have a miniature body profile and are available with SPDT or DPDT contact configurations, further options include Slide Switches with 6.3mm Faston/Quick Connect tab style terminals, solder tag terminals and screw terminals.

Insulation resistance 100MΩ minimum

Dielectric strength 1,500Vac for 1 minute

Note

Stock numbers 762-5369, 762-5366, 762-5372 and 762-5381 have 6.3mm Faston/Quick Connect style terminals, for a suitable mating connector see stock number 669-2374.

Approvals

UL (stk no. 762-5687 only)
PSE (stk no. 762-5375 only)

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。