Nidec Components Surface Slide Switch DPST 100mA
- RS庫存編號:
- 244-3440
- 製造零件編號:
- CHS-02TA1
- 製造商:
- Nidec Components
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加1000件可節省3%
查看批量定價選項小計(1 卷,共 500 件)*
TWD28,300.00
(不含稅)
TWD29,715.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 500 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 500 - 500 | TWD56.60 | TWD28,300.00 | - |
| 1000 - 1500 | TWD54.40 | TWD27,200.00 | 3% |
| 2000 + | TWD51.50 | TWD25,750.00 | 9% |
* 參考價格
- RS庫存編號:
- 244-3440
- 製造零件編號:
- CHS-02TA1
- 製造商:
- Nidec Components
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Nidec Components | |
| Product Type | Slide Switch | |
| Contact Configuration | DPST | |
| Mount Type | Surface | |
| Switch Contact Current | 100mA | |
| Illuminated | No | |
| Contact DC Voltage | 50V dc | |
| Standards/Approvals | No | |
| Series | CHS | |
| Mechanical Life | 2000Cycles | |
| Maximum Operating Temperature | 85°C | |
| Minimum Operating Temperature | -40°C | |
| 選取全部 | ||
|---|---|---|
品牌 Nidec Components | ||
Product Type Slide Switch | ||
Contact Configuration DPST | ||
Mount Type Surface | ||
Switch Contact Current 100mA | ||
Illuminated No | ||
Contact DC Voltage 50V dc | ||
Standards/Approvals No | ||
Series CHS | ||
Mechanical Life 2000Cycles | ||
Maximum Operating Temperature 85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
The NIDEC COPAL ELECTRONICS CHS series half pitch piano switch which are available in either J hook or gull wing shape of terminals.
RoHS compliant
Excellent contact stability by twin Gold plated contact
相關連結
- Nidec Components Surface Slide Switch DPST 100mA
- Nidec Components Surface Slide Switch DPST 100mA Polyamide
- Nidec Components Surface Slide Switch 4PST 100mA
- Nidec Components Surface Slide Switch 6PST 100mA
- Nidec Components Surface Slide Switch 10PST 100mA
- Nidec Components Surface Slide Switch 8PST 100mA
- Nidec Components Surface Slide Switch SPST 100mA Polyamide
- Nidec Components Surface Mount Slide Switch 6PST 100mA