TDK Single Layer Ceramic Capacitor 100 pF 1kV dc ±5 %, CC45, Through Hole 125 °C Max Op. Temp.

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 組,共 20 件)*

TWD96.00

(不含稅)

TWD100.80

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 1,300 件從 2026年11月20日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每膠帶*
20 - 80TWD4.80TWD96.00
100 - 180TWD4.30TWD86.00
200 - 380TWD3.80TWD76.00
400 +TWD3.40TWD68.00

* 參考價格

包裝方式:
RS庫存編號:
262-1850
製造零件編號:
CC45SL3AD101JYVNA
製造商:
TDK
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TDK

Capacitance

100pF

Product Type

Single Layer Ceramic Capacitor

Voltage

1kV dc

Mount Type

Through Hole

Series

CC45

Packaging

Ammo Pack

Tolerance

±5 %

Automotive Standard

No

Package/Case

CC45

Pin Count

2

Minimum Operating Temperature

-25°C

Standards/Approvals

RoHS, REACH

Diameter

6.5mm

Maximum Operating Temperature

125°C

Terminal Type

Solder

COO (Country of Origin):
JP
The TDK CC45 series disc type capacitors with leads used in snubber circuit protection of power supplies. These are high voltage ceramic capacitors, commercial grade, low dissipation at high frequency.

Low dissipation factor and decreased self-heating temperature in the high frequency and high voltage application

Rated voltage of 6kV is available

Conform to RoHS directive due to lead(Pb) free of lead-wire and internal solder material

Compatible with halogen-free external resin coating

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。