TDK Single Layer Ceramic Capacitor 10 nF 2kV dc 80 %, CK45, Push-in 105 °C Max Op. Temp.
- RS庫存編號:
- 242-7535
- 製造零件編號:
- CK45-E3DD103ZYNNA
- 製造商:
- TDK
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加5000件可節省1%
查看批量定價選項小計(1 卷,共 1000 件)*
TWD6,200.00
(不含稅)
TWD6,510.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1,000 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每卷* | 節省 |
|---|---|---|---|
| 1000 - 4000 | TWD6.20 | TWD6,200.00 | - |
| 5000 + | TWD6.10 | TWD6,100.00 | 1% |
* 參考價格
- RS庫存編號:
- 242-7535
- 製造零件編號:
- CK45-E3DD103ZYNNA
- 製造商:
- TDK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | TDK | |
| Capacitance | 10nF | |
| Product Type | Single Layer Ceramic Capacitor | |
| Voltage | 2kV dc | |
| Mount Type | Push-in | |
| Packaging | Bulk | |
| Series | CK45 | |
| Tolerance | 80 % | |
| Automotive Standard | No | |
| Package/Case | Disc | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 2 | |
| Diameter | 14.5mm | |
| Width | 5mm | |
| Standards/Approvals | RoHS | |
| Terminal Type | Radial | |
| Maximum Operating Temperature | 105°C | |
| 選取全部 | ||
|---|---|---|
品牌 TDK | ||
Capacitance 10nF | ||
Product Type Single Layer Ceramic Capacitor | ||
Voltage 2kV dc | ||
Mount Type Push-in | ||
Packaging Bulk | ||
Series CK45 | ||
Tolerance 80 % | ||
Automotive Standard No | ||
Package/Case Disc | ||
Minimum Operating Temperature -25°C | ||
Pin Count 2 | ||
Diameter 14.5mm | ||
Width 5mm | ||
Standards/Approvals RoHS | ||
Terminal Type Radial | ||
Maximum Operating Temperature 105°C | ||
The TDK high voltage, commercial grade disc type ceramic capacitor with leads. It is used in application such as DC ballast.
Conform to RoHS directive due to lead free of lead wire and internal solder material
Compatible with halogen-free external resin coating
相關連結
- TDK Single Layer Ceramic Capacitor 10 nF 2kV dc 80 % Push-in 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 4700 pF 2kV dc Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 1000 pF 2kV dc Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 0.01 μF 2kV dc Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 2200 pF 2kV dc Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 220 pF 2kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 2200 pF 2kV dc ±10 % Through Hole 105 °C Max Op. Temp.
- TDK Single Layer Ceramic Capacitor 4700 pF 2kV dc ±10 % Through Hole 105 °C Max Op. Temp.