Fellowes Powershred LX85 19 L Cross Shredder

小計(1 件)*

TWD10,939.00

(不含稅)

TWD11,485.95

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD10,939.00

* 參考價格

RS庫存編號:
566-757
製造零件編號:
4400901
製造商:
Fellowes
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Fellowes

Product Type

Shredder

Cut Type

Cross

Sheet Capacity

12

Throat Width

224mm

Reverse Function

Yes

Bin Capacity

19L

Also Shreds

Paper Clip, Staples, Credit Card

Plug Type

UK

Cut Size

4 x 40 mm

Series

Powershred

Width

340mm

Depth

246mm

Standards/Approvals

RoHS

Height

495mm

COO (Country of Origin):
VN
The Fellowes PowerShred LX85 Cross-Cut P-4 Shredder is ideal for frequent use in small and home office environments, ensuring secure document disposal. It efficiently shreds 12 sheets per pass into small cross-cut particles for enhanced security. Featuring patented Safe Sense Technology, it stops shredding when hands touch the paper entry, providing added safety. Additionally, its Auto Reverse function prevents paper jams by stopping and reversing the cutters when needed.

Extended run time of 20 minutes, ideal for higher volume shredding

19 liter pull-out bin for convenient disposal of shredded paper

Also shreds staples, paper clips, and credit cards

5 years cutters warranty

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。