小計(1 件)*
TWD4,605.00
(不含稅)
TWD4,835.25
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 2 件從 2026年11月11日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD4,605.00 |
* 參考價格
- RS庫存編號:
- 566-756
- 製造零件編號:
- 4172101
- 製造商:
- Fellowes
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Fellowes | |
| Product Type | Shredder | |
| Cut Type | Mini | |
| Sheet Capacity | 6 | |
| Throat Width | 220mm | |
| Bin Capacity | 11.5L | |
| Also Shreds | Staples, Credit Card, Paper Clip | |
| Cut Size | 4 x 37 mm | |
| Plug Type | UK | |
| Width | 310mm | |
| Depth | 220mm | |
| Standards/Approvals | RoHS | |
| Height | 361mm | |
| Series | Powershred | |
| 選取全部 | ||
|---|---|---|
品牌 Fellowes | ||
Product Type Shredder | ||
Cut Type Mini | ||
Sheet Capacity 6 | ||
Throat Width 220mm | ||
Bin Capacity 11.5L | ||
Also Shreds Staples, Credit Card, Paper Clip | ||
Cut Size 4 x 37 mm | ||
Plug Type UK | ||
Width 310mm | ||
Depth 220mm | ||
Standards/Approvals RoHS | ||
Height 361mm | ||
Series Powershred | ||
- COO (Country of Origin):
- CN
The Fellowes PowerShred LX25 Cross-Cut P-4 Shredder is designed for light use in the home and home office, providing secure shredding with its cross-cut mechanism. It efficiently shreds six sheets per pass into small particles, ensuring a high level of security. For added protection, it features a patented safety lock that disables the shredder when needed. This shredder operates continuously for up to three minutes before requiring a 30-minute cool-down period.
11.5L bin with lift-off head
Also shreds staples, paper clips, and credit cards
3 years cutters warranty
相關連結
- Fellowes Powershred LX25 Powershred LX25 11.5 L Cross Shredder
- Fellowes Powershred LX25 11.5 L Cross Shredder
- Fellowes Powershred 6M Powershred 6M 13 L Mini Shredder
- Fellowes Powershred 6M 13 L Mini Shredder
- Fellowes Powershred, Powershred 60Cs Powershred 60Cs 22 L Cross Shredder
- Fellowes Powershred LX201 Powershred LX201 22 L Micro Shredder
- Fellowes Powershred LX65 Powershred LX65 22 L Cross Shredder
- Fellowes Powershred 10M Powershred 10M 19 L Micro Shredder