Apache Whistler Black 8% Elastane, 92% Nylon Work Shorts, 38 in

小計(1 件)*

TWD1,813.00

(不含稅)

TWD1,903.65

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD1,813.00

* 參考價格

RS庫存編號:
281-6905
製造零件編號:
Whistler 38
製造商:
Apache
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Apache

Product Type

Work Shorts

Waist Size

38 in

Size

38

Colour

Black

Gender

Unisex

Elasticated Waist

No

Number of Pockets

6

Material

8% Elastane, 92% Nylon

Series

Whistler

Tool Holder

Yes

Standards/Approvals

No

豁免

COO (Country of Origin):
CN
The Apache Whistler short is designed with ultimate stretch for all day comfort, but still ensure a strong, durable work short. The lightweight base fabric of 92% nylon and 8% elastane, as well as toughness, durability, abrasion resistance, shape retention and water repellency. The two rear pockets are inset within the short ensuring there is no bellowing fabric.

The short a 4 way stretch

Multi-pocket features, including a side cargo pocket

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。