DeWALT Cheverley Short Grey Polyester, Cotton Work Shorts, 42 in
- RS庫存編號:
- 278-6290
- 製造零件編號:
- Cheverley Short 42
- 製造商:
- DeWALT
小計(1 件)*
TWD1,296.00
(不含稅)
TWD1,360.80
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年11月27日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,296.00 |
* 參考價格
- RS庫存編號:
- 278-6290
- 製造零件編號:
- Cheverley Short 42
- 製造商:
- DeWALT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | DeWALT | |
| Waist Size | 42 in | |
| Product Type | Work Shorts | |
| Size | 42 | |
| Colour | Grey | |
| Gender | Unisex | |
| Elasticated Waist | No | |
| Material | Polyester, Cotton | |
| Series | Cheverley Short | |
| Tool Holder | Yes | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 DeWALT | ||
Waist Size 42 in | ||
Product Type Work Shorts | ||
Size 42 | ||
Colour Grey | ||
Gender Unisex | ||
Elasticated Waist No | ||
Material Polyester, Cotton | ||
Series Cheverley Short | ||
Tool Holder Yes | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
The DeWALT Grey Rip Stop Polycotton Short is a durable fabric base and double stitched seams to ensure a tough short. Re-enforced holster, cargo and back pockets for multi-use. The short also features a low rise waist & tunnel belt loop for added comfort.
Showerproof
Articulated stitch detail
相關連結
- DeWALT Cheverley Short Grey Cotton 32 in
- DeWALT Cheverley Short Grey Polyester 34 in
- DeWALT Cheverley Short Grey Polyester 30 in
- DeWALT Cheverley Short Grey Cotton 40 in
- DeWALT Cheverley Short Grey Polyester 36 in
- DeWALT Cheverley Short Grey Cotton 38 in
- Apache ATS Cargo Short Grey Cotton 32 in
- Apache ATS Cargo Short Grey Cotton 34 in