Herock 22MBM2101 Navy Elastane, Cotton Work Shorts, 42 in
- RS庫存編號:
- 330-082
- 製造零件編號:
- 22MBM2101NY-42
- 製造商:
- Herock
小計(1 件)*
TWD1,347.00
(不含稅)
TWD1,414.35
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 19 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,347.00 |
* 參考價格
- RS庫存編號:
- 330-082
- 製造零件編號:
- 22MBM2101NY-42
- 製造商:
- Herock
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Herock | |
| Waist Size | 42 in | |
| Product Type | Work Shorts | |
| Colour | Navy | |
| Gender | Unisex | |
| Elasticated Waist | No | |
| Number of Pockets | 10 | |
| Material | Elastane, Cotton | |
| Series | 22MBM2101 | |
| Standards/Approvals | EN ISO 13688:2013 | |
| 選取全部 | ||
|---|---|---|
品牌 Herock | ||
Waist Size 42 in | ||
Product Type Work Shorts | ||
Colour Navy | ||
Gender Unisex | ||
Elasticated Waist No | ||
Number of Pockets 10 | ||
Material Elastane, Cotton | ||
Series 22MBM2101 | ||
Standards/Approvals EN ISO 13688:2013 | ||
豁免
- COO (Country of Origin):
- CN
The Herock Bermuda Shorts are multi pocket, 2 way stretch shorts made from 98 percent cotton canvas and 2 percent elastane, ensuring comfort and flexibility. They include a waistband loop with a key ring, two side pockets, and a mobile phone pocket within the thigh pocket for convenience. Certified to EN ISO 13688:2013 and UKCA standards, they offer practicality and compliance for everyday and professional use.
2 thigh pockets
1 ruler pocket
2 pen pockets
2 back pockets
Reflective print on thigh pocket
相關連結
- Herock 22MBM2101 Navy Cotton 40 in
- Herock 22MBM2101 Navy Elastane 38 in
- Herock 22MBM2101 Navy Elastane 44 in
- Herock 22MBM2101 Black Elastane 42 in
- Herock 22MBM2101 Grey Elastane Work Shorts, 42 in
- Herock BARGO SHORTS Black 98% Cotton Work Shorts, 42 in
- Herock 22MBM2101 Black Elastane 44 in
- Herock 22MBM2101 Black Cotton 38 in