MTC DRE8x5NI-N4V0-1000 Shielding Strip of PUR, Copper Nickel With Tape 1 m x 8mm x 5 mm
- RS庫存編號:
- 783-8903
- 製造零件編號:
- DRE8x5NI-N4V0-1000
- 製造商:
- MTC
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省TWD70.00
查看批量定價選項小計(1 件)*
TWD310.00
(不含稅)
TWD325.50
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 28 件準備從其他地點送貨
- 加上 120 件從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | TWD310.00 | - |
| 10 - 29 | TWD303.00 | TWD70.00 |
| 30 + | TWD296.00 | TWD420.00 |
* 參考價格
- RS庫存編號:
- 783-8903
- 製造零件編號:
- DRE8x5NI-N4V0-1000
- 製造商:
- MTC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | MTC | |
| Product Type | Shielding Strip | |
| Material | PUR, Copper Nickel | |
| Fixing Method | Tape | |
| Thickness | 5mm | |
| Length | 1m | |
| Width | 8mm | |
| Shielding Effectiveness | 90dB | |
| Surface Resistivity | 0.08 Ω/sq | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 MTC | ||
Product Type Shielding Strip | ||
Material PUR, Copper Nickel | ||
Fixing Method Tape | ||
Thickness 5mm | ||
Length 1m | ||
Width 8mm | ||
Shielding Effectiveness 90dB | ||
Surface Resistivity 0.08 Ω/sq | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- KR
Gasket EMC Rectangular Profile
EMI gaskets in various shapes with a PU-foam core.
Adhesive backed
相關連結
- MTC DRE10x2NI-N4V0-1000 Shielding Strip of Copper Nickel, Polyurethane With Tape 1 m x 10mm x 2 mm
- MTC DHR10x10NI-N4V0-1000 Shielding Strip of Copper Nickel, Polyurethane With Tape 1 m x 10mm x 10 mm
- MTC DRE10x1 Polyurethane With Tape 1 m x 10mm x 1.2 mm
- MTC DRE10x0 Polyurethane With Tape 1 m x 10mm x 500 μm
- MTC SPL-297x210x1,5-CP Shielding Strip of Silicone 210 mm x 297mm x 1.5 mm
- MTC DRE4x2NI-N2V0-1000 Shielding Strip of Polyurethane, Copper Nickel With Tape 1 m x 4mm x 2 mm
- MTC DCW108NI-N5V0-1000 Shielding Strip of Polyurethane, Copper Nickel With Tape 1 m x 10.7mm x 9.8 mm
- MTC DHR35NI-N2V0-1000 Shielding Strip of Copper Nickel, Polyurethane With Tape 1 m x 3.8mm x 1.5 mm