RS PRO Shaft Collar, Two Piece, Clamp Screw, OD 57 mm OD, W 15mm, Steel

小計(1 件)*

TWD445.00

(不含稅)

TWD467.25

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 74 件準備從其他地點送貨
  • 加上 58 件從 2026年12月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD445.00

* 參考價格

RS庫存編號:
145-630
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Bore Diameter

35mm

Product Type

Shaft Collar

One/Two Piece

Two Piece

Material

Steel

Single/Double Wide

Double Wide

Outside Diameter

57mm

Fastening

Clamp Screw

Width

15mm

Finish

Zinc Plated

Standards/Approvals

No

COO (Country of Origin):
CN

RS PRO Shaft Collars – Steel, Two Piece


Use these premium RS PRO shaft collars for applications needing precise component positioning or alignment. They provide a secure grip on mechanical parts around piping, shafts, and tubing. The two-piece design allows for quick and easy installation, while the zinc-plated steel construction offers excellent impact and corrosion resistance, even in the toughest conditions.

Features and Benefits


  • Two piece - Metric bore collars

  • Made from Steel AISI/SAE 1018

  • Zinc Plated- Anti-corrosion finish

  • Supplied with clamp screw

  • Double split

  • Meets industry standards

  • Interchangeable

  • Available in multiple sizes

  • Applications


  • Agriculture

  • Industrial Manufacturing

  • Construction

  • Materials Handling

  • 相關連結

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。