Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System, 2 U
- RS庫存編號:
- 102-657
- 製造零件編號:
- 8660041
- 製造商:
- Rittal
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD1,827.00
(不含稅)
TWD1,918.35
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,827.00 |
* 參考價格
- RS庫存編號:
- 102-657
- 製造零件編號:
- 8660041
- 製造商:
- Rittal
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Rittal | |
| Accessory Type | Base/Plinth Trim Panel | |
| Product Type | Front Trim Kit | |
| For Use With | VX Base/Plinth System | |
| Material | Steel | |
| Rack Unit | 2U | |
| Standards/Approvals | ANSI/ESD S20.20:2021 | |
| Finish | Black RAL 9005 | |
| 選取全部 | ||
|---|---|---|
品牌 Rittal | ||
Accessory Type Base/Plinth Trim Panel | ||
Product Type Front Trim Kit | ||
For Use With VX Base/Plinth System | ||
Material Steel | ||
Rack Unit 2U | ||
Standards/Approvals ANSI/ESD S20.20:2021 | ||
Finish Black RAL 9005 | ||
豁免
- COO (Country of Origin):
- DE
The Rittal base/plinth trim panels for the VX base/plinth system are MADE of sheet steel and are designed for the sides of the system.
Dimensions 200 x 400 mm
Type rating to UL 50E type 1, 12
相關連結
- Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System, 2 U
- Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System, 4 U
- Rittal Front Trim Kit Base/Plinth Trim Panel for Use with VX Base/Plinth System
- Rittal Plinth Panels Base/Plinth Trim Panel for Use with VX SE, 2 U
- Rittal Panel Assembly Parts for Use with Base/Plinth System VX, 2 U
- Rittal Rack Bracket Bracket for Use with VX Base/Plinth System, 4 U
- Rittal Adapter Base/Plinth Adapter for Use with VX Base/Plinth System
- Rittal Adapter Filter Mat for Use with Base/Plinth Trim Panel