StarTech.com 1 Port PCIe PCIe Expansion Card
- RS庫存編號:
- 236-8354
- Distrelec 貨號:
- 302-31-429
- 製造零件編號:
- PEX1P2
- 製造商:
- StarTech.com
小計(1 件)*
TWD1,240.00
(不含稅)
TWD1,302.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
- 加上 12 件從 2026年11月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,240.00 |
* 參考價格
- RS庫存編號:
- 236-8354
- Distrelec 貨號:
- 302-31-429
- 製造零件編號:
- PEX1P2
- 製造商:
- StarTech.com
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | StarTech.com | |
| Product Type | PCIe Expansion Card | |
| Bus Type | PCIe | |
| Number of Ports | 1 | |
| Output Connections | PCIe | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 StarTech.com | ||
Product Type PCIe Expansion Card | ||
Bus Type PCIe | ||
Number of Ports 1 | ||
Output Connections PCIe | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
StarTech.com PCIe Expansion Card, 1 Port, Parallel Bus Type - PEX1P2
Looking for a simple way to connect DB25 devices to your computer? Choose this PCIe expansion card from StarTech.com. It's supplied with both low-profile and full-profile installation brackets for compatibility with different types of PCIe slots. You can use this versatile card to connect devices such as PLCs, printers and scanners as well as medical devices.
Broad compatibilityThe card supports use of Linux, Windows Server 2003 and later and Windows XP and later for compatibility with common devices.
Long-lasting performanceThanks to a mean time between failures of 17,520 hours, the expansion card delivers long-term performance.
• Broad operating temperature range of +5°C to +50°C for use in harsh environments
• Light weight of 45g to place minimal strain on your equipment
The StarTech.com 1-port parallel PCIe card installs into an available PCI-Express x1 slot in your computer and enables to add DB25 parallel communication port to your system. The controller card features an Asix AX99100 chip and enables you to connect a DB25 device to your desktop computer. The parallel port port is ideal for connecting printers, scanners, plotters, point-of-sale terminals, PLCs, scientific sensors, medical equipment or oscilloscopes.
FAQs
1x PCI Express 2.0 Gen 1 slot, DB25 parallel communications port to computer
Installs in full/standard or low profile PCIe cards slots
Latest version of our popular parallel card PEX1P
Parallel port LPT controller card supports SPP/Byte/Nibble/ECP modes
What's the data transfer rate of this expansion card?This component supports a data transfer rate of up to 2.5Mbps for high-speed transmissions.
相關連結
- Exsys 1 Port PCIe PCIe Expansion Card
- Exsys 2 Port PCIe PCIe Expansion Card
- StarTech.com 2 Port PCIe PCIe Serial Card
- Ewon 2 Port PCIe Expansion Card
- StarTech.com 2 Port PCIe RS232 Serial Card
- StarTech.com 1 Port PCIe PCIe x4 Network Card
- Ewon 2 Port RS232 PCIe Expansion Card
- StarTech.com 4 Port PCIe Serial Card