Exsys 4 Port PCIe Serial Card

小計(1 件)*

TWD6,961.00

(不含稅)

TWD7,309.05

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 4 件從 2026年10月05日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD6,961.00

* 參考價格

RS庫存編號:
331-787
Distrelec 貨號:
304-26-501
製造零件編號:
EX-60115
製造商:
Exsys
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Exsys

Bus Type

PCIe

Product Type

Serial Card

Number of Ports

4

Output Connections

RJ45

Standards/Approvals

RoHS, CE, IEEE 802.3az, IEEE 802.3, FC

COO (Country of Origin):
CN
The Exsys PCIe Ethernet Card 60115 is a 2.5 Gigabit Ethernet card with four RJ45 ports for the PCIe bus. It supports half and full duplex as well as auto auto-negotiation for automatic adaptation to the network speed. Thanks to PCI PCI-Express x4 with four lanes, sufficient bandwidth is available to provide the full performance of 2.5 Gbit/s on all four Ethernet ports simultaneously.

Supports jumbo frames up to 9KBytes

Supports Preboot execution Environment

Supports Legacy and Message Signal Interrupt

MAC Power Management controls

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。