Exsys 2 Port PCIe Serial Card

小計(1 件)*

TWD2,506.00

(不含稅)

TWD2,631.30

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看
單位
每單位
1 +TWD2,506.00

* 參考價格

RS庫存編號:
309-614
Distrelec 貨號:
301-77-985
製造零件編號:
EX-44342
製造商:
Exsys
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Exsys

Product Type

Serial Card

Bus Type

PCIe

Number of Ports

2

Standards/Approvals

No

COO (Country of Origin):
TW
The Exsys PCIe I/O card provides two serial RS-232 high-performance UART 16C550 outputs. It is designed to expand two additional serial ports for PCs, small workstations or servers via the PCIe bus. +5V and +12V are configurable on pin 9 of the serial connectors as POS system (Power over System). The card is fully Plug-and-Play compatible.

IO addresses and interrupt is set from the operating system

Data bits are 7 and 8

相關連結