Exsys 1 Port PCIe Serial Card

小計(1 件)*

TWD2,173.00

(不含稅)

TWD2,281.65

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD2,173.00

* 參考價格

RS庫存編號:
309-479
製造零件編號:
EX-6081
製造商:
Exsys
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Exsys

Product Type

Serial Card

Bus Type

PCIe

Number of Ports

1

Standards/Approvals

No

COO (Country of Origin):
TW
The Exsys PCIe Network Card is a 2.5 Gigabit Ethernet card designed for the PCIe bus. It supports a data transfer rate of up to 2.5Gbit per second and thus offers a high speed increase compared to standard PCI network cards. Larger amounts of data can thus be transferred faster and more efficiently in the network. It supports Half and Full Duplex as well as NWay Auto-Negotiation to automatically adapt to the speed in the network.

Support IEEE 802.3az 2010 Energy Efficient Ethernet

Hardware ECC and CRC function

Support Auto MDI or MDI X Auto

Support Jumbo Frame up to 16KBytes

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。