Exsys 2 Port PCIe Serial Card

小計(1 件)*

TWD2,825.00

(不含稅)

TWD2,966.25

(含稅)

Add to Basket
選擇或輸入數量
庫存資訊目前無法存取 - 請稍後再回來查看
單位
每單位
1 +TWD2,825.00

* 參考價格

RS庫存編號:
309-420
製造零件編號:
EX-11099-2
製造商:
Exsys
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Exsys

Product Type

Serial Card

Bus Type

PCIe

Number of Ports

2

Standards/Approvals

No

COO (Country of Origin):
TW
The Exsys PCIe USB 3.2 Gen1 card provides two internal super-speed USB 3.2 Gen1 ports for connect a 3.5-inch Front-Bay HUB. It is designed to connect multiple USB 1.1, 2.0 or 3.2 Gen1 devices to your workstation, desktop or server. It supports USB 1.1 low-speed, full-speed, USB 2.0 high-speed and USB 3.2 Gen1 super-speed. It is the perfect technology for external storage enclosures, digital cameras, webcam, scanner and more. To support the 900mA current on the external USB 3.2 Gen1 ports, no additional power supply from PC power supply is needed. It comes with a low profile bracket for installation in narrow PC cases with a maximum height of 8 cm.

Compatible to Microsoft Windows Standard Open HCD Driver

Support up to 123 devices

Hot Swapping

Plug and Play

相關連結