Hilscher 1 Mini PCI Express D-sub, 9 Pin Serial Card

小計(1 件)*

TWD33,233.00

(不含稅)

TWD34,894.65

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年3月23日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD33,233.00

* 參考價格

RS庫存編號:
144-582
製造零件編號:
CIFX 90E-CO\NHS\F+ML
製造商:
Hilscher
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Hilscher

Bus Type

Mini PCI Express

Number of Ports

1

Communication Protocol

CANopen

Connection Port

D-sub, 9 Pin

Output Connections

PCIe

COO (Country of Origin):
DE

Mini PCI Express, CANopen


The Hilscher Mini PCI Express card for CANopen communication without a heat sink is a compact, efficient solution for PC-based automation systems that require seamless integration with CANopen networks. The cifX PC card family is the unified standard supporting all Real Time Ethernet and Fieldbus systems for PC-based automation. Due to the common Hilscher Platform Strategy, all PC cards use the same driver and tools, irrespective of protocol and card format. The Hilscher netX technology makes it possible to realize all Real Time Ethernet protocols with one single hardware. A communication protocol can be changed by loading a different firmware.

Universal CANopen PC card

Uniform user interface for all protocols and card formats

Easy integration due to a large variety of drivers

Data access via dual port memory or direct memory access

Includes a detached network interface for 15 cm or 30 cm

相關連結