MikroElektronika Proximity Proximity Sensor Add On Board for VCNL36826M MikroBUS

享受批量購買折扣

額外添加5件可節省TWD140.00

查看批量定價選項

小計(1 件)*

TWD921.00

(不含稅)

TWD967.05

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4TWD921.00-
5 +TWD893.00TWD140.00

* 參考價格

RS庫存編號:
778-622
製造零件編號:
MIKROE-6860
製造商:
MikroElektronika
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

MikroElektronika

Product Type

Click Board

Sensor Technology

Proximity Sensor

Featured Device

VCNL36826M

For Use With

MikroBUS

Kit Classification

Add On Board

Kit Name

Proximity

Standards/Approvals

ISO 9001

COO (Country of Origin):
RS
The MikroElektronika add-on board is designed for object presence sensing, featuring a Compact design that operates effectively in a variety of ambient conditions, making it Ideal for diverse applications ranging from handheld devices to industrial settings.

Utilises a proximity sensor with a detection range of up to 200mm

Integrates a VCSEL light source, photodiodes, and signal conditioning in a single module

Provides immunity to red glow interference and intelligent crosstalk cancellation

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。