Pepperl + Fuchs Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 2 m
- RS庫存編號:
- 891-9454
- 製造零件編號:
- V15-W-2M-PUR
- 製造商:
- Pepperl + Fuchs
小計(1 件)*
TWD890.00
(不含稅)
TWD934.50
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 158 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD890.00 |
* 參考價格
- RS庫存編號:
- 891-9454
- 製造零件編號:
- V15-W-2M-PUR
- 製造商:
- Pepperl + Fuchs
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Pepperl + Fuchs | |
| Series | V15-W-2M-PUR | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Grey | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 5 | |
| Number of Contacts B | 5 | |
| Connector Type B | Unterminated | |
| Voltage | 60V dc | |
| Standards/Approvals | EN 60529:2000, IEC 61076-2-101:2008 | |
| IP Rating | IP67, IP68, IP69 | |
| 選取全部 | ||
|---|---|---|
品牌 Pepperl + Fuchs | ||
Series V15-W-2M-PUR | ||
Product Type Sensor Actuator Cable | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Jacket Colour Grey | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 5 | ||
Number of Contacts B 5 | ||
Connector Type B Unterminated | ||
Voltage 60V dc | ||
Standards/Approvals EN 60529:2000, IEC 61076-2-101:2008 | ||
IP Rating IP67, IP68, IP69 | ||
- COO (Country of Origin):
- HU
Pepperl & Fuchs M12 Connector Cables
Industrial standard connector cables for use with M12 connector Pepperl & Fuchs factory automation sensors.
Pepperl + Fuchs
相關連結
- Pepperl + Fuchs Female 5 way Straight to Unterminated Sensor Actuator Cable, 2 m
- Pepperl + Fuchs Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 5 way Right Angle to 5 way Unterminated Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Female 5 way M12 2 m
- Pepperl + Fuchs Female 5 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Pepperl + Fuchs Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 10 m
- Pepperl + Fuchs Female 5 way Straight to 5 way Unterminated Sensor Actuator Cable, 2 m
- Pepperl + Fuchs Female 4 way Right Angle to Unterminated Sensor Actuator Cable, 2 m