Phoenix Contact Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 1.5 m

小計(1 件)*

TWD799.00

(不含稅)

TWD838.95

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年4月20日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD799.00

* 參考價格

RS庫存編號:
861-3948
製造零件編號:
1404030
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Series

SAC

Product Type

Sensor Actuator Cable

Cable Length

1.5m

Jacket Material

Ethylene Propylene Diene Monomer, Polypropylene

Jacket Colour

Grey

Number of Contacts A

4

Connector Type A

M12

Connector Gender A

Male

Connector Gender B

Female

Number of Contacts B

4

Connector Type B

M12

Voltage

250 V

IP Rating

IP65, IP69K, IP67, IP68

Standards/Approvals

IEC 61076-2-101, FDA 21 CFR 177.2600, EAC-RoHS

COO (Country of Origin):
PL
Sensor/actuator cable, 4-position, PP-EPDM halogen-free, gray RAL 7035, Plug straight M12, coding: A, on Socket angled M12, coding: A, cable length: 1.5 m, Hygienic design, with plastic knurl

Easy and safe: 100% electrically tested plug-in components;Contamination can be detected quickly – thanks to the light color;Easy to clean, thanks to the special hygienic design

相關連結