SICK SX0A Connector Cable, Unscreened, 5 m Polyvinyl Chloride Sheath

小計(1 件)*

TWD16,200.00

(不含稅)

TWD17,010.00

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年9月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD16,200.00

* 參考價格

RS庫存編號:
284-9277
製造零件編號:
SX0A-B1305D
製造商:
SICK
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SICK

Series

SX0A

Product Type

Connector Cable

Jacket Material

Polyvinyl Chloride

Screened/Unscreened

Unscreened

Cable Length

5m

Voltage

250V

Standards/Approvals

eClass, UNSPSC, ETIM

COO (Country of Origin):
HU

Overview


The connectors and cables are pre-assembled, unshielded, and suitable for use with S3000 Professional and Expert encoders and integrated configuration storage systems, featuring 5m 13-wire PVC cable. The Plug connectors and cables in the other connectors and cables accessory family feature a system plug connection type at head A, with flying leads for versatile applications. The cable measuring 20 meters, comprises 17 wires and is constructed with PVC jacket material.

Notably pre assembled, these connectors are specifically designed for use with the S3000 Advanced system and come with integrated configuration storage. The package includes essential components such as 1 cable gland M20, 1 blanking plug M20, and 2 blanking plugs M12.

At a glance


-

Your Benefit


Applications


相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。