TE Connectivity Male 4 way M12, Right Angle to M12 Cable Assembly, 1.5 m

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加10件可節省4%

查看批量定價選項

小計(1 袋,共 5 件)*

TWD2,207.00

(不含稅)

TWD2,317.35

(含稅)

Add to Basket
選擇或輸入數量
暫時缺貨
  • 45 件從 2027年1月14日 起裝運發貨
  • 加上 100 件從 2027年2月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每袋*
節省
5 - 5TWD441.40TWD2,207.00-
10 - 20TWD422.20TWD2,111.004%
25 - 45TWD403.00TWD2,015.008%
50 - 95TWD387.80TWD1,939.0012%
100 +TWD371.80TWD1,859.0015%

* 參考價格

RS庫存編號:
271-1400
製造零件編號:
T4151210004-003
製造商:
TE Connectivity
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

TE Connectivity

Product Type

Cable Assembly

Jacket Colour

Black

Cable Length

1.5m

Jacket Material

Polyvinyl Chloride

Connector Type A

M12, Right Angle

Connector Gender A

Male

Number of Contacts A

4

Connector Type B

M12

Voltage

250V

IP Rating

IP67, IP68

Standards/Approvals

RoHS

The TE Connectivity M12 A coded cable assemblies are designed for applications such as sensors, robotics and production, machinery and equipment, where extreme temperatures and harsh environments are likely to be encountered. These cable assemblies are also ideal for non industrial applications where compact, robust and reliable connections are required to withstand rigorous environmental elements. Designed as industry standard solutions, these quick turn cable assemblies help to reduce unnecessary downtime and help maintain continuous operations in critical conditions.

RoHS compliant

Dust and waterproof

Over moulded PVC cable assemblies

Electromagnetic radiation protection

Chemicals and mechanical stress protection

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。