BALLUFF Male 4 way Straight to Male 4 way Unterminated Sensor Actuator Cable, 10 m

小計(1 件)*

TWD830.00

(不含稅)

TWD871.50

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD830.00

* 參考價格

RS庫存編號:
242-0004
製造零件編號:
BCC035J
製造商:
BALLUFF
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

BALLUFF

Series

BCC03

Product Type

Sensor Actuator Cable

Cable Length

10m

Jacket Colour

Grey

Jacket Material

Polyvinyl Chloride

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

4

Connector Gender B

Male

Number of Contacts B

4

Connector Type B

Unterminated

Voltage

250V

Standards/Approvals

CE, cULus, EAC, RoHS, WEEE

IP Rating

IP67, IP68, IP69K

Coding

A

COO (Country of Origin):
CZ
The Balluff single-ended cordset is used for signals, data and power transmission. It is a PVC grey, 10m, drag chain compatible cable having M12x1-male, straight, 4-pin, A-coded connection with 4 conductors and 4.0 A rated current (at 40 °C).

Complementary switching output

0.34 mm² conductor cross-section

-40 °C to 105 °C cable temperature at fixed routing

-5 °C to 105 °C cable temperature at flexible routing

250 VDC/ 250 VAC Operating voltage Ub

IP67, IP68, IP69K protection rating

CE, cULus,

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。