Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable
- RS庫存編號:
- 197-3036
- 製造零件編號:
- 934703011 RKWTS 4-288/2 M
- 製造商:
- Lumberg Automation
享受批量購買折扣
額外添加5件可節省9%
查看批量定價選項小計(1 件)*
TWD1,398.00
(不含稅)
TWD1,467.90
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 8 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | TWD1,398.00 | - |
| 5 + | TWD1,259.00 | 9% |
* 參考價格
- RS庫存編號:
- 197-3036
- 製造零件編號:
- 934703011 RKWTS 4-288/2 M
- 製造商:
- Lumberg Automation
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Lumberg Automation | |
| Series | RKWTS | |
| Product Type | Sensor Actuator Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Connector Type A | M12 | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Gender B | Unterminated | |
| Connector Type B | Free End | |
| Standards/Approvals | cURus, IEC 61076-2-101, UL 2238 | |
| IP Rating | IP66, IP67, IP68, IP69K | |
| 選取全部 | ||
|---|---|---|
品牌 Lumberg Automation | ||
Series RKWTS | ||
Product Type Sensor Actuator Cable | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Connector Type A M12 | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Gender B Unterminated | ||
Connector Type B Free End | ||
Standards/Approvals cURus, IEC 61076-2-101, UL 2238 | ||
IP Rating IP66, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- CZ
The Belden sensor/actuator single-ended cordset has 4-pin M12 angled female connector and cable length is 2m. The electrical voltage rating is 50 V AC / 60 V DC and a current rating is 4 A.
A-Coded
Body colour is orange
Contact base is CuSn
Operating temperature is -40°C to +90°C
相關連結
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 15 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 4 way Right Angle to Unterminated Free End Sensor Actuator Cable
- Lumberg Automation Female 5 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 8 way M12 to Unterminated Free End Sensor Actuator Cable, 5 m
- Lumberg Automation Female 8 way Right Angle to Unterminated Free End Sensor Actuator Cable, 10 m
- Lumberg Automation Female 5 way Right Angle to Unterminated Free End Sensor Actuator Cable, 200 mm