Lumberg Automation Male 4 way Straight to Female 4 way Straight Sensor Actuator Cable, 1 m

享受批量購買折扣

額外添加5件可節省10%

查看批量定價選項

小計(1 件)*

TWD949.00

(不含稅)

TWD996.45

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 65 件從 2026年11月09日 起發貨
  • 加上 85 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4TWD949.00-
5 +TWD853.0010%

* 參考價格

RS庫存編號:
197-3028
製造零件編號:
4253 RSMV 4-RKMV 4-295/1 M
製造商:
Lumberg Automation
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Lumberg Automation

Product Type

Sensor Actuator Cable

Series

RSMV-RKMV

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Cable Length

1m

Connector Type A

Straight

Number of Contacts A

4

Connector Gender A

Male

Connector Type B

Straight

Number of Contacts B

4

Connector Gender B

Female

Voltage

30V

Standards/Approvals

RoHS Compliant

IP Rating

IP65, IP67

Coding

A

COO (Country of Origin):
CN

Belden Lumberg Automation Sensor Actuator Cable, 30V AC/DC Voltage Rating, 0.34mm² CSA - RSMV-RKMV series - 4253 RSMV 4-RKMV 4-295/1 M


Connect up your devices with this sensor actuator cable from Belden's Lumberg Automation range. It's a double-ended cordset with pre-fitted M8 male and female connectors for quick and easy installation. The highly-conductive copper contacts reliably transmit signals to support optimal performance and reduced downtimes. Coupling screws securely attach the adapters to help prevent accidental disconnection. Identification and troubleshooting are made simple thanks to the bright orange housings.

Features & Benefits


• Self-extinguishing cable sheath for fire safety

• FKM O-ring to achieve a tight seal against contamination

• Wide operating temperature range between -30°C and +90°C for use in harsh conditions

Applications


• Automated factory processes

• Robotics systems

• Transport industry

Can I use this sensor actuator cable in heavy-duty environments?


Yes, an IP67 rating assures you the unit is dust-tight and waterproof. This means you can wash it down and use it in humid environments.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。