Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 10 m
- RS庫存編號:
- 197-2821
- 製造零件編號:
- 49202 RKTS 4-288/10 M
- 製造商:
- Lumberg Automation
享受批量購買折扣
額外添加5件可節省TWD1,175.00
查看批量定價選項小計(1 件)*
TWD2,372.00
(不含稅)
TWD2,490.60
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 57 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | TWD2,372.00 | - |
| 5 + | TWD2,137.00 | TWD1,175.00 |
* 參考價格
- RS庫存編號:
- 197-2821
- 製造零件編號:
- 49202 RKTS 4-288/10 M
- 製造商:
- Lumberg Automation
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Lumberg Automation | |
| Series | RKT | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 10m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Number of Contacts A | 4 | |
| Connector Type B | Unterminated | |
| Voltage | 60V | |
| Standards/Approvals | IEC 60754-1 | |
| IP Rating | IP65, IP67, IP69K | |
| Coding | A | |
| 選取全部 | ||
|---|---|---|
品牌 Lumberg Automation | ||
Series RKT | ||
Product Type Sensor Actuator Cable | ||
Cable Length 10m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Number of Contacts A 4 | ||
Connector Type B Unterminated | ||
Voltage 60V | ||
Standards/Approvals IEC 60754-1 | ||
IP Rating IP65, IP67, IP69K | ||
Coding A | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, 5.5mm OD, IP69K Rating - RKT Series - 49202 RKTS 4-288/10 M
Need to add a sensor to your setup? Join it up with this Belden Lumberg Automation sensor actuator cable. One end has a female M12 connector and the other is unterminated, so you can customise it to your needs. Thanks to gold-plated bronze pins, signals are sent speedily to support efficient communication. Wear and tear from movement and light impact is no match for this cable, thanks to its durable PVC jacket. An IP69K rating lets you know it's shielded against dust and resists high-temperature, high-pressure water jets.
Features & Benefits
• Shielded against EMI to minimise signal loss
• Lifespan of up to 100 mating cycles for long-lasting connectivity
• Long cable length of 10m gives you easy reach in larger setups
Applications
• Warehouses
• Metalworking facilities
• Packaging industry
Can I lock this product's connector in place?
Yes, the M12 socket comes with a coupling nut to secure your connection against movement.
相關連結
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 1 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 20 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 4 way M12 to Unterminated Sensor Actuator Cable, 3 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 7.5 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 15 m
- Lumberg Automation Female 4 way M12 to Unterminated Free End Sensor Actuator Cable, 10 m