Lumberg Automation Female 8 way Straight to Female Unterminated Sensor Actuator Cable, 20 m
- RS庫存編號:
- 197-2755
- 製造零件編號:
- 49274 RKTS 8-299/20 M
- 製造商:
- Lumberg Automation
可享批量折扣
查看批量定價選項小計(1 件)*
TWD6,380.00
(不含稅)
TWD6,699.00
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 加上 29 件從 2026年10月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | TWD6,380.00 |
| 5 + | TWD5,743.00 |
* 參考價格
- RS庫存編號:
- 197-2755
- 製造零件編號:
- 49274 RKTS 8-299/20 M
- 製造商:
- Lumberg Automation
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Lumberg Automation | |
| Product Type | Sensor Actuator Cable | |
| Series | RKT | |
| Jacket Material | Polyurethane | |
| Cable Length | 20m | |
| Jacket Colour | Black | |
| Number of Contacts A | 8 | |
| Connector Type A | Straight | |
| Connector Gender A | Female | |
| Connector Type B | Unterminated | |
| Connector Gender B | Female | |
| Voltage | 30V | |
| Standards/Approvals | IEC 61076-2-101 | |
| IP Rating | IP67, IP69K, IP65 | |
| 選取全部 | ||
|---|---|---|
品牌 Lumberg Automation | ||
Product Type Sensor Actuator Cable | ||
Series RKT | ||
Jacket Material Polyurethane | ||
Cable Length 20m | ||
Jacket Colour Black | ||
Number of Contacts A 8 | ||
Connector Type A Straight | ||
Connector Gender A Female | ||
Connector Type B Unterminated | ||
Connector Gender B Female | ||
Voltage 30V | ||
Standards/Approvals IEC 61076-2-101 | ||
IP Rating IP67, IP69K, IP65 | ||
- COO (Country of Origin):
- CZ
Belden Lumberg Automation Sensor Actuator Cable, 0.25mm² CSA, 6.6mm Outer Diameter - RKT Series - 49274 RKTS 8-299/20 M
Use this sensor actuator cable from Belden's Lumberg Automation series to send information across your industrial system. Shielding protects it and your signal against EMI to give you secure data transfers. At one end, you'll find a straight female M12 connector. The other end is unterminated, so you can attach the right connector for your hardware. Thanks to a PUR sheath, you can safely use this cable in contaminated conditions where exposure to oils and chemicals is likely.
Features & Benefits
• 20m length for making long runs
• IP67-rated for protection against dust and submersion in 1m of water for 30 minutes to withstand demanding environments
• Integrated coupling nut prevents the connection loosening in vibrating conditions
Applications
• Bottling plants
• Food processing
• Automotive industry
Is this sensor actuator cable halogen-free?
Yes, this cable is halogen-free, making it safe for installation in public settings like schools and hospitals.
相關連結
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable
- Lumberg Automation Female 8 way Straight to Female Unterminated Sensor Actuator Cable, 15 m
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable, 3 m
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable, 5 m
- Lumberg Automation Female 8 way Straight to Unterminated Sensor Actuator Cable, 10 m
- Lumberg Automation Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 5 m
- Lumberg Automation Male 8 way Straight to Female 8 way Straight Sensor Actuator Cable, 1 m
- Lumberg Automation Female 4 way Straight to Unterminated Sensor Actuator Cable, 20 m