Lumberg Automation Male 4 way M12 to Female 4 way M12 Sensor Actuator Cable, 5 m

享受批量購買折扣

額外添加50件可節省TWD1,300.00

查看批量定價選項

小計(1 件)*

TWD1,015.00

(不含稅)

TWD1,065.75

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 加上 34 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 49TWD1,015.00-
50 - 99TWD989.00TWD1,300.00
100 +TWD964.00TWD5,100.00

* 參考價格

RS庫存編號:
161-7003
製造零件編號:
RSTRKT4-07/5
製造商:
Lumberg Automation
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Lumberg Automation

Series

RST 4-07

Product Type

Sensor Actuator Cable

Cable Length

5m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Orange

Number of Contacts A

4

Connector Type A

M12

Connector Gender A

Male

Number of Contacts B

4

Connector Type B

M12

Connector Gender B

Female

Voltage

230V

Standards/Approvals

cURus, DIN EN 60332 1 2, IEC 60332 1 2, IEC 61076 2 101, RoHS, UL 2238, UL VW 1, VDE 0482 332 1 2

IP Rating

IP65, IP67

豁免

COO (Country of Origin):
DE

Belden Male M12 To Female M12 Cord Set, 4 Contacts, 5m Length - RSTRKT4-07/5


This cord set from Belden with Lumberg Automation connectors lets you make a simple and secure connection between a sensor or actuator and a distribution box. Its signal availability, integrity and performance reduce the chance of your system failing, minimising downtime and the need for troubleshooting. To meet health and safety requirements, the cable has a halogen-free outer jacket, so you can be assured there's no risk of it emitting toxic fumes in the event of a fire.

Features & Benefits


• IP67-rated connection when properly mated that's dust-tight and protected against immersion in water for up to 30 minutes

• Robust TPU connector housings that withstands demanding conditions

• Flexible setup thanks to a 5m cable length

Applications


• Construction and off-road equipment

• Medical devices

• Chemical processing

What type of contacts do the connectors have?


The connectors on this cable assembly have gold-plated nickel contacts to ensure the interference-free flow of power.

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。