ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 2 m

小計(1 件)*

TWD818.00

(不含稅)

TWD858.90

(含稅)

Add to Basket
選擇或輸入數量
有庫存
  • 48 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD818.00

* 參考價格

RS庫存編號:
187-269
製造零件編號:
EVC711
製造商:
ifm electronic
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ifm electronic

Series

EVC

Product Type

Communication Cable

Cable Length

2m

Jacket Material

Polyurethane

Jacket Colour

Black

Connector Type A

Right Angle

Connector Gender A

Female

Number of Contacts A

5

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

M12

Voltage

300V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic advanced connecting cable featuring a robust socket designed to meet modern industrial demands. Created for flexibility and durability, this product excels in various applications, especially in environments where reliability is paramount. Its silicone-free and halogen-free construction ensures safety and compatibility in sensitive settings, while gold-plated contacts provide superior connectivity. The cable is engineered to withstand extreme temperatures and mechanical stress, making it ideal for dynamic and stationary uses. Whether in automated production lines or in harsh outdoor conditions, It offers peace of mind with its high IP protection rating. A perfect choice for professionals seeking quality and longevity in their electronic connections.

Large cable cross-section for reducing the voltage drop and transferring higher currents

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Vibration and shock resistant thanks to coupling ring with locking me

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。