Alpha Wire 8520 Cable, 7 Cores, 4 to 2 mm² CSA 12 AWG, Screened, 500 ft, Black Polyvinyl Chloride Sheath

小計(1 卷,共 153 米)*

TWD473,503.00

(不含稅)

TWD497,178.15

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年4月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每米*
1 +TWD473,503.00TWD3,094.791

* 參考價格

RS庫存編號:
105-671
製造零件編號:
85207CY BK002
製造商:
Alpha Wire
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Alpha Wire

Series

8520

Product Type

Cable

Number of Cores

7

Cross Sectional Area

4 to 2 mm²

Conductor Material

Bare Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Black

Screened/Unscreened

Screened

Cable Length

500ft

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS Directive

Maximum Operating Temperature

90°C

American Wire Gauge

12AWG

COO (Country of Origin):
US
The Alphawire multiconductor control cable designed to provide excellent performance in high-flex, high torsion, and continuous-flex applications, such as motion control and robotics also available in a variety of configurations allowing exactly the right cable to be selected for the application and Supra-Shield provides precise EMI interference resistance for your specific application.

Meets NFPA Standard 79 for industrial machinery

Rounded geometry helps insure a liquid-tight installation per IP67 or NEMA 6

Rated for up to 14 million flex life cycles, up to 6 Million flex life cycles

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。