Omron, H8PS Series Cam Positioner Cam Positioner for Use with Dedicated Absolute Encoder
- RS庫存編號:
- 822-6427
- Distrelec 貨號:
- 304-01-985
- 製造零件編號:
- H8PS-8BFP
- 製造商:
- Omron
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 822-6427
- Distrelec 貨號:
- 304-01-985
- 製造零件編號:
- H8PS-8BFP
- 製造商:
- Omron
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Omron | |
| Product Type | Cam Positioner | |
| Accessory Type | Cam Positioner | |
| Sub Type | Cam Positioner | |
| For Use With | Dedicated Absolute Encoder | |
| Series | H8PS | |
| Width | 96mm | |
| Depth | 96mm | |
| Hazardous Area Certification | No | |
| Height | 96mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Omron | ||
Product Type Cam Positioner | ||
Accessory Type Cam Positioner | ||
Sub Type Cam Positioner | ||
For Use With Dedicated Absolute Encoder | ||
Series H8PS | ||
Width 96mm | ||
Depth 96mm | ||
Hazardous Area Certification No | ||
Height 96mm | ||
Standards/Approvals No | ||
Omron H8PS Series Cam Positioner, Surface Mount Mounting, +55°C Maximum Temperature - H8PS-8BFP
This cam positioner is designed for precise control in automation applications, playing a critical role in managing machinery movements with high accuracy. Its compact design and advanced features cater to the needs of modern industrial settings.
Features & Benefits
• Compact design suitable for tight installation spaces, enhancing flexibility
• High-speed operation up to 1600r/min increases productivity
• Advanced angle compensation minimises timing delays in output
• User-friendly programming simplifies setup and adjustments
• Backlit LCD provides clear visibility of operational information
• Supports multiple products with bank function for efficient changes
Applications
• Essential in machine control systems that require precise angular positioning
• Used in assembly lines for automated production processes
• Applicable in robotics for accurate movements and operations
• Supports multi-product production facilities, enhancing task versatility
• Suitable for industries prioritising accuracy and reliability
What programming method is used for settings?
Settings are adjusted using a straightforward one key-one action approach for ease of use.
Can it handle different output configurations?
Yes, it supports both NPN and PNP transistor outputs for flexible integration.
How to set the origin for operation?
The current angular position can be designated as the origin by pressing the specific key on the front panel.
What happens if the encoder is disconnected?
An error will appear on the screen indicating a connection issue, prompting inspection.
How does the device maintain performance in varying temperatures?
It operates efficiently within a temperature range of -10 to +55°C, making it suitable for diverse environments.
相關連結
- Omron, H8PS Series Cam Positioner for Use with Dedicated Absolute Encoder
- Omron, H8PS Series No Voltage Input for Use with Encoder Speed Alarm Output
- Omron E6CP-AG Series Absolute Absolute Encoder 24V dc 6 mm Shaft
- Omron E6C3 Series Absolute Absolute Encoder 24V PNP Open Collector Signal, 8 mm Shaft
- Omron E6C3 Series Absolute Absolute Encoder 24V NPN Open Collector Signal, 8 mm Shaft
- Omron Absolute Mechanical Rotary Encoder with a 10 mm Hollow Shaft, Coupling
- Omron E6F-A Series Absolute Absolute Encoder 12V NPN Open Collector Signal, Strong Shaft Type
- Omron E6C3-A Series Absolute Absolute Encoder 24V NPN Open Collector Signal, 8 mm Shaft