SICK, USP Series for Use with SICK UM18-1
- RS庫存編號:
- 225-0185
- 製造零件編號:
- USP-UM18
- 製造商:
- SICK
小計(1 件)*
TWD1,096.00
(不含稅)
TWD1,150.80
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,096.00 |
* 參考價格
- RS庫存編號:
- 225-0185
- 製造零件編號:
- USP-UM18
- 製造商:
- SICK
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SICK | |
| Product Type | Connecting Cable | |
| For Use With | SICK UM18-1 | |
| Series | USP | |
| Length | 39.8mm | |
| Width | 30 mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 SICK | ||
Product Type Connecting Cable | ||
For Use With SICK UM18-1 | ||
Series USP | ||
Length 39.8mm | ||
Width 30 mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
90° sound deflection plate for UM18-1xxxx and UM18-2xxxx, stainless steel, for straight versions
For use with SICK UM18-1
相關連結
- SICK RoHS Standard
- L-Com, USP RF Connector Dust Cap Male for use with BNC Jack
- RS PRO Connector Kit for use with USP-350, VH Series
- SICK UM18-218161102 Barrel Proximity Sensor UM18, M18 x 1 1 m 200 mA PNP 30V 30 V dc
- SICK UM18-218161101 Barrel Proximity Sensor UM18, M18 x 1 1 m 200 mA PNP 30V 30 V dc
- L-Com, USP Coaxial Connector Accessory for use with Connect HDMI Cables Together
- SICK UM18-21812D211 Threaded Barrel Proximity Sensor UM18, M18 x 1 1 m 100 mA Analogue 30V 30 V dc
- SICK UM18-21812E211 Threaded Barrel Proximity Sensor UM18, M18 x 1 1 m 100 mA PNP/NPN 30V 30 V dc