ifm electronic, EA40 Series Clamp Adapter for Use with Volumetric Flow Meter, DIN EN 10357, 3-A, FDA Standard
- RS庫存編號:
- 722-826
- 製造零件編號:
- E40492
- 製造商:
- ifm electronic
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD16,085.00
(不含稅)
TWD16,889.25
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年10月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD16,085.00 |
* 參考價格
- RS庫存編號:
- 722-826
- 製造零件編號:
- E40492
- 製造商:
- ifm electronic
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ifm electronic | |
| Accessory Type | Clamp Adapter | |
| Product Type | Clamp | |
| For Use With | Volumetric Flow Meter | |
| Series | EA40 | |
| Standards/Approvals | DIN EN 10357, 3-A, FDA | |
| 選取全部 | ||
|---|---|---|
品牌 ifm electronic | ||
Accessory Type Clamp Adapter | ||
Product Type Clamp | ||
For Use With Volumetric Flow Meter | ||
Series EA40 | ||
Standards/Approvals DIN EN 10357, 3-A, FDA | ||
- COO (Country of Origin):
- DE
The IFM electronic Process Adapter Clamp is a process adapter clamp designed to ensure reliable integration of flow sensors into hygienic piping systems. Built with stainless steel 316L, it provides durability and corrosion resistance, making it suitable for food and beverage applications.
Pressure rating up to 25 bar 2.5 MPa
Surface roughness Ra less than or equal to 0.4 μm
Material stainless steel 316L 1.4407