ifm electronic, E432 Series Coaxial Pipe for Use with Level Sensors LR, RoHS Standard

小計(1 件)*

TWD5,802.00

(不含稅)

TWD6,092.10

(含稅)

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年10月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +TWD5,802.00

* 參考價格

RS庫存編號:
186-324
製造零件編號:
E43245
製造商:
ifm electronic
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ifm electronic

Accessory Type

Coaxial Pipe

Product Type

Extension Tube

For Use With

Level Sensors LR

Series

E432

Standards/Approvals

RoHS

COO (Country of Origin):
AT
The Ifm electronic Coaxial Pipe is expertly designed for level sensors, ensuring reliable performance across various applications. Constructed with quality materials like stainless steel and reinforced fibre, it is built to withstand a temperature range of 40 to 200 degrees Celsius, accommodating diverse environmental conditions. The robust design features a version without holes, making it ideal for precise sensor integration. With a pressure rating of 16 bar and excellent vacuum resistance, this product guarantees durability and safety in demanding settings. Whether used in industrial processes or advanced monitoring systems, this coaxial pipe stands out for its exceptional mechanical strength and functionality, making it a trusted choice for professionals seeking reliable sensor solutions.

For use in low dielectric media

Reliable detection of oils and oil-based media

Efficient protection against electromagnetic interference

No minimum distance to the vessel wall required

相關連結

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。