RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 19 mm 4
- RS庫存編號:
- 287-3887
- 製造商:
- RS PRO
小計(1 盒,共 100 件)*
TWD201.00
(不含稅)
TWD211.05
(含稅)
訂單超過 $1,300.00 免費送貨
暫時缺貨
- 2 件從 2026年11月25日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱 | 每盒 | 每單位* |
|---|---|---|
| 1 + | TWD201.00 | TWD2.01 |
* 參考價格
- RS庫存編號:
- 287-3887
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Self-Tapping Screw | |
| Standards/Approvals | DIN 7982C | |
| Head Shape | Countersunk | |
| Drive Type | Pozidriv | |
| Finish | Stainless Steel | |
| Material | Stainless Steel | |
| Length | 19mm | |
| Thread Size | 4 | |
| Grade | A2 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Self-Tapping Screw | ||
Standards/Approvals DIN 7982C | ||
Head Shape Countersunk | ||
Drive Type Pozidriv | ||
Finish Stainless Steel | ||
Material Stainless Steel | ||
Length 19mm | ||
Thread Size 4 | ||
Grade A2 | ||
豁免
RS PRO Self Tapping Screws – A2 Stainless Steel
Discover the exceptional reliability and performance of RS PRO Self Tapping Screws, the ultimate solution for all your fastening needs. Engineered with precision and crafted from high-grade A2 stainless steel, these screws ensure a secure and lasting hold in various materials, from metals to plastics.
Featuring a self-drilling tip, they allow quick and easy installation without pre-drilling, saving you time and effort. Corrosion-resistant and available in multiple sizes, our self-tapping screws are ideal for construction, metalwork, and DIY projects. Elevate your projects with the unmatched strength and versatility of RS PRO self-tapping screws.
Features and Benefits
Applications
相關連結
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 19 mm 8
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 19 mm 10
- RS PRO Plain Stainless Steel Countersunk Head Self-Tapping Screw 19 mm 6
- RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 9.5 mm 4
- RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 65 mm 14
- RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 9.5 mm 6
- RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 38 mm 14
- RS PRO Stainless Steel Stainless Steel Countersunk Head Self-Tapping Screw 50 mm 14