Schneider Electric Long Handle Selector Switch Complete - (SPST) 22 mm Cutout Diameter 3 Positions
- RS庫存編號:
- 346-907
- 製造零件編號:
- XB4BD33GEX
- 製造商:
- Schneider Electric
小計(1 件)*
TWD7,294.00
(不含稅)
TWD7,658.70
(含稅)
訂單超過 $1,300.00 免費送貨
製造商存貨
- 準備從 2026年12月22日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD7,294.00 |
* 參考價格
- RS庫存編號:
- 346-907
- 製造零件編號:
- XB4BD33GEX
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Selector Switch Complete | |
| Number of Positions | 3 | |
| Actuator Type | Long Handle | |
| Contact Configuration | SPST | |
| IP Rating | IP65 | |
| Angle of Throw | 45 ° | |
| Series | Harmony XB4 | |
| Cutout Diameter | 22mm | |
| Terminal Type | Screw Clamp | |
| Illuminated | No | |
| Standards/Approvals | REACH, IEC 60079-0:2009, UL 60079-1, EN/IEC 60079-1:2009, CSA C22.2 No 213, INERIS 04ATEX9004U, IEC 60947-5-1, RoHS, UL 60079-31, IEC 60079-7:2009, IEC 60079-31:2009, UL 60079-0, ANSI/ISA 12.12.01, IP65 | |
| Switch Operation | Stay Put | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Selector Switch Complete | ||
Number of Positions 3 | ||
Actuator Type Long Handle | ||
Contact Configuration SPST | ||
IP Rating IP65 | ||
Angle of Throw 45 ° | ||
Series Harmony XB4 | ||
Cutout Diameter 22mm | ||
Terminal Type Screw Clamp | ||
Illuminated No | ||
Standards/Approvals REACH, IEC 60079-0:2009, UL 60079-1, EN/IEC 60079-1:2009, CSA C22.2 No 213, INERIS 04ATEX9004U, IEC 60947-5-1, RoHS, UL 60079-31, IEC 60079-7:2009, IEC 60079-31:2009, UL 60079-0, ANSI/ISA 12.12.01, IP65 | ||
Switch Operation Stay Put | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony XB4 selector switch is built for reliable operation in challenging environments, with an ambient air temperature range for storage from -40°C to 70°C. It offers an IP66 protection rating, conforming to IEC 60529, ensuring resistance to dust and water ingress.
EU RoHS Directive
Mercury free
相關連結
- Schneider Electric Long Handle Selector Switch Complete - (SPST) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Key Switch Selector Switch Complete - (SPST) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Spring Return Selector Switch Complete - (SPST) 22 mm Cutout Diameter 3 Positions
- Schneider Electric Spring Return Selector Switch Complete - (SPST) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Key Switch Selector Switch Complete - (SPST) 22 mm Cutout Diameter 2 Positions
- Schneider Electric Long Handle Selector Switch - (1 NO) 22 Cutout Diameter 2 Positions
- Schneider Electric Long Handle Selector Switch - (2 NO) 22 Cutout Diameter 3 Positions
- Schneider Electric Long Handle Selector Switch - (1 CO) 30 mm Cutout Diameter 3 Positions