Schneider Electric Harmony XB5 Series 3 Position Selector Switch, 30.5 mm Cutout, Yellow Handle, IP66, IP67
- RS庫存編號:
- 906-865
- 製造零件編號:
- ZB5FD305C0
- 製造商:
- Schneider Electric
N
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
TWD1,682.00
(不含稅)
TWD1,766.10
(含稅)
訂單超過 $1,300.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | TWD1,682.00 |
* 參考價格
- RS庫存編號:
- 906-865
- 製造零件編號:
- ZB5FD305C0
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Selector Switch | |
| Illuminated | No | |
| Number of Positions | 3 | |
| Cutout Diameter | 30.5mm | |
| Switch Operation | Stay Put | |
| Series | Harmony XB5 | |
| IP Rating | IP66, IP67 | |
| Angle of Throw | 45 ° | |
| Standards/Approvals | UL 508 | |
| Mechanical Life | 1000000Cycles | |
| Actuator Colour | Yellow | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Selector Switch | ||
Illuminated No | ||
Number of Positions 3 | ||
Cutout Diameter 30.5mm | ||
Switch Operation Stay Put | ||
Series Harmony XB5 | ||
IP Rating IP66, IP67 | ||
Angle of Throw 45 ° | ||
Standards/Approvals UL 508 | ||
Mechanical Life 1000000Cycles | ||
Actuator Colour Yellow | ||
- COO (Country of Origin):
- FR
The Schneider Electric switch head is a Durable and versatile component designed for operational control in various industrial applications, featuring a Compact design for ease of integration and effective user interaction.
Compact size with a clamping thickness of 1 to 6 mm for straightforward installation
Rated for a mechanical lifespan of 1,000,000 cycles, ensuring longevity and reliability
Designed for use in environments with extreme temperatures from -40°C to 70°C
Certified for high-pressure cleaning with a water resistance rating of IP66 and IP67
相關連結
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Black Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Yellow
- Schneider Electric Harmony XB5 Series 3 Position Illuminated Selector Switch Orange
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Green Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch White Handle IP67
- Schneider Electric Harmony XB5 Series 2 Position Selector Switch Green Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Red Handle IP67
- Schneider Electric Harmony XB5 Series 3 Position Selector Switch Blue Handle IP67